CCPLTR3139-X | Panduit

Cable clamp, max. bundle Ø 39 mm, PA, black, (L x W x H) 154 x 78 x 105 mm, CCPLTR3139-X

Order No.: 13H2158
EAN: 4099891753924
MPN:
CCPLTR3139-X
61305669082
Panduit
CCPLTR3139-X Panduit Cable Holders Image 1
CCPLTR3139-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
57.4056 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.41 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4056 €
5 pcs.
55.6801 €
10 pcs.
52.8955 €
25 pcs.
50.2537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCPLTR3139-X, Panduit

The Polymer Trefoil Cleat is ideal for medium-high short circuit faults in less harsh environments. It is suitable for trefoil cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.

Technical specifications
Ausführung Kabelschelle
Breite 78 mm
Farbe schwarz
Höhe 105 mm
Länge 154 mm
Material PA
max. Bündeldurchmesser 39 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes