CCPLTR3745-X | Panduit

Cable clamp, max. bundle Ø 45 mm, PA, black, (L x W x H) 166 x 78 x 117 mm, CCPLTR3745-X

Order No.: 13H2159
EAN: 4099891753931
MPN:
CCPLTR3745-X
61305669083
CCPLTR3745-X Panduit Cable Holders Image 1
CCPLTR3745-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
57.8935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.89 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8935 €
5 pcs.
56.1561 €
10 pcs.
53.3477 €
25 pcs.
50.6821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCPLTR3745-X, Panduit

The Polymer Trefoil Cleat is ideal for medium-high short circuit faults in less harsh environments. It is suitable for trefoil cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.

Technical specifications
Width 78 mm
Colour schwarz
Height 117 mm
Length 166 mm
Material PA
max. Bundle diameter 45 mm
Product type Kabelschelle
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes