CCPLTR4352-X | Panduit
Cable clamp, max. bundle Ø 52 mm, PA, black, (L x W x H) 180 x 78 x 128 mm, CCPLTR4352-X
Order No.: 13H2160
EAN: 4099891753948
MPN:
CCPLTR4352-X
61305669084
Unit Price (€ / pc.)
67.2826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.28 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2826 €
5 pcs.
63.0700 €
10 pcs.
60.9756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCPLTR4352-X, Panduit
The Polymer Trefoil Cleat is ideal for medium-high short circuit faults in less harsh environments. It is suitable for trefoil cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.
Technical specifications
Ausführung | Kabelschelle | |
Breite | 78 mm | |
Farbe | schwarz | |
Höhe | 128 mm | |
Länge | 180 mm | |
Material | PA | |
max. Bündeldurchmesser | 52 mm | |
Selbstklebend | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |