CCS12-S8-C | Panduit

Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 8.4 x 9.4 x 5.7 mm, CCS12-S8-C

Order No.: 12H8000
EAN: 0074983599905
MPN:
CCS12-S8-C
07498359990
CCS12-S8-C Panduit Cable Holders Image 1
CCS12-S8-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 1,191 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
50 pcs.
0.2166 €
100 pcs.
0.1952 €
500 pcs.
0.1856 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable clamps, type Panduit CC.

Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).

For standard requirements, type CCS.

Technical attributes (type, max. harness diameter (D), dimension b): CCS12-S08, D 3.1, b 8.4 mm

Technical specifications
Width 9.4 mm
Colour natur
Height 5.7 mm
Length 8.4 mm
Material PA
max. Bundle diameter 3.1 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes