CCS12-S8-C0 | Panduit

Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 8.4 x 9.4 x 3 mm, CCS12-S8-C0

Order No.: 12H8433
EAN: 4099891206109
MPN:
CCS12-S8-C0
07498354886
CCS12-S8-C0 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 280 pcs.
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
50 pcs.
0.2499 €
100 pcs.
0.2249 €
500 pcs.
0.2130 €
1000 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamp, CCS12-S8-C0, PANDUIT

Fixed diameter cable clamp, heavy duty, made of durable material.

Technical specifications
Breite 9.4 mm
Farbe natur
Höhe 3 mm
Länge 8.4 mm
Material PA
max. Bündeldurchmesser 3.1 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes