CCS19-S8-C0 | Panduit

Cable clamp, max. bundle Ø 4.8 mm, PA, natural, (L x W x H) 10.9 x 9.4 x 4.8 mm, CCS19-S8-C0

Order No.: 12H8434
EAN: 4099891206116
MPN:
CCS19-S8-C0
07498354892
CCS19-S8-C0 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 185 pcs.
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
50 pcs.
0.2440 €
100 pcs.
0.2190 €
500 pcs.
0.2083 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamp, CCS19-S8-C0, PANDUIT

Fixed diameter cable clamp, heavy duty, made of durable material.

Technical specifications
Breite 9.4 mm
Farbe natur
Höhe 4.8 mm
Länge 10.9 mm
Material PA
max. Bündeldurchmesser 4.8 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes