CCS25-S8-C0 | Panduit
Cable clamp, max. bundle Ø 6.3 mm, PA, natural, (L x W x H) 10.2 x 9.4 x 6.4 mm, CCS25-S8-C0
Order No.: 12H8436
EAN: 4099891206130
MPN:
CCS25-S8-C0
07498354893
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2856 €
10 pcs.
0.2511 €
50 pcs.
0.2213 €
100 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, CCS25-S8-C0, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
Width | 9.4 mm | |
Colour | natur | |
Height | 6.4 mm | |
Length | 10.2 mm | |
Material | PA | |
max. Bundle diameter | 6.3 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |