CCS31-S8-C | Panduit
Cable clamp, max. bundle Ø 7.9 mm, PA, natural, (H) 10.5 mm, CCS31-S8-C
Order No.: 12H8006
EAN: 0074983599936
MPN:
CCS31-S8-C
07498359993
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
50 pcs.
0.2368 €
100 pcs.
0.2130 €
500 pcs.
0.2011 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For standard requirements, type CCS.
Technical attributes (type, max. harness diameter (D), dimension b): CCS31-S08, D 7.9, b 12.4 mm
Technical specifications
Colour | natur | |
Height | 10.5 mm | |
Material | PA | |
max. Bundle diameter | 7.9 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |