CCS38-S8-C | Panduit

Cable clamp, max. bundle Ø 9.5 mm, PA, natural, (L x W x H) 15 x 9.4 x 12.1 mm, CCS38-S8-C

Order No.: 12H8008
EAN: 0074983599943
MPN:
CCS38-S8-C
07498359994
CCS38-S8-C Panduit Cable Holders Image 1
CCS38-S8-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2025-04-01
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
50 pcs.
0.2582 €
100 pcs.
0.2321 €
500 pcs.
0.2190 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable clamps, type Panduit CC.

Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).

For standard requirements, type CCS.

Technical attributes (type, max. harness diameter (D), dimension b): CCS38-S08, D 9.5, b 15 mm

Technical specifications
Breite 9.4 mm
Farbe natur
Höhe 12.1 mm
Länge 15 mm
Material PA
max. Bündeldurchmesser 9.5 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes