CCSSTR2025-X | Panduit

Cable clamp, max. bundle Ø 25 mm, stainless steel, metal, (L x W x H) 86 x 63 x 87 mm, CCSSTR2025-X

Order No.: 13H2120
EAN: 4099891753542
MPN:
CCSSTR2025-X
61305662470
CCSSTR2025-X Panduit Cable Holders Image 1
CCSSTR2025-X Panduit Cable Holders Image 2
CCSSTR2025-X Panduit Cable Holders Image 3
CCSSTR2025-X Panduit Cable Holders Image 4
Image may differ
Unit Price (€ / pc.)
58.0244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
56.2870 €
10 pcs.
53.4667 €
25 pcs.
50.8011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCSSTR2025-X, Panduit

The Stainless Steel Trefoil Cable Cleat offers protection against extreme environments and high short circuit current faults. It is made of 316L stainless steel, and suitable for trefoil cable arrangements. The cleat can be installed after running cable using a mounting bracket or before running cable by installing direct to the cable tray rung through a fixing hole using an M8 bolt.

Technical specifications
Width 63 mm
Colour metall
Height 87 mm
Length 86 mm
Material Edelstahl
max. Bundle diameter 25 mm
Product type Kabelschelle
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes