CCSSTR5057-X | Panduit
Cable clamp, max. bundle Ø 57 mm, stainless steel, metal, (L x W x H) 143 x 63 x 123 mm, CCSSTR5057-X
Order No.: 13H2128
EAN: 4099891753627
MPN:
CCSSTR5057-X
61305644935
Unit Price (€ / pc.)
76.1957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.20 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1957 €
5 pcs.
71.4238 €
10 pcs.
69.0438 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCSSTR5057-X, Panduit
The Stainless Steel Trefoil Cable Cleat offers protection against extreme environments and high short circuit current faults. It is made of 316L stainless steel, and suitable for trefoil cable arrangements. The cleat can be installed after running cable using a mounting bracket or before running cable by installing direct to the cable tray rung through a fixing hole using an M8 bolt.
Technical specifications
Width | 63 mm | |
Colour | metall | |
Height | 123 mm | |
Length | 143 mm | |
Material | Edelstahl | |
max. Bundle diameter | 57 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |