CMEA12-B2S-D300 | Panduit
Edge clip, max. bundle Ø 51 mm, PA/galvanized steel, black, (L x W x H) 203 x 14 x 15.7 mm, CMEA12-B2S-D300
Unit Price (€ / pc.)
1.0710 € *
Available: 4 pcs.
Leadtime: 10 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
1.0115 €
100 pcs.
0.9639 €
500 pcs.
0.8925 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie system, CMEA12-B2S-D300, PANDUIT
The CMEA12-B2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a barb cable tie for securing and routing cables parallel and offset to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, and trucks. Color Black.
Technical specifications
Ausführung | Kantenclip | |
Breite | 14 mm | |
Farbe | schwarz | |
Höhe | 15.7 mm | |
Länge | 203 mm | |
Material | PA/Stahl verzinkt | |
max. Bündeldurchmesser | 51 mm | |
Selbstklebend | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |