CMEB12-2S-D300 | Panduit

Edge clip, max. bundle Ø 48 mm, PA/galvanized steel, black, (L x W x H) 188 x 9.4 x 15.7 mm, CMEB12-2S-D300

Order No.: 12H2983
EAN: 4099891204754
MPN:
CMEB12-2S-D300
61305679293
Series: Edge Clip
CMEB12-2S-D300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 390 pcs.
Leadtime: 10 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.7378 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie system, CMEB12-2S-D300, PANDUIT

The CMEB12-2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a cable tie for securing and routing cables perpendicular and offset to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.

Technical specifications
Width 9.4 mm
Colour schwarz
Height 15.7 mm
Length 188 mm
Material PA/Stahl verzinkt
max. Bundle diameter 48 mm
Product type Kantenclip
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes