CMEB12-B2S-D300 | Panduit
Edge clip, max. bundle Ø 51 mm, PA/galvanized steel, black, (L x W x H) 203 x 9.4 x 15.7 mm, CMEB12-B2S-D300
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie system, CMEB12-B2S-D300, PANDUIT
The CMEB12-B2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a barb cable tie for securing and routing cables perpendicular and offset to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, and trucks. Color Black.
Technical specifications
Width | 9.4 mm | |
Colour | schwarz | |
Height | 15.7 mm | |
Length | 203 mm | |
Material | PA/Stahl verzinkt | |
max. Bundle diameter | 51 mm | |
Product type | Kantenclip | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |