CMS12-M300 | Panduit

Edge clip, PA/galvanized steel, CMS12-M300

Order No.: 12H2977
EAN: 4099891204693
MPN:
CMS12-M300
61305679451
Series: Edge Clip
Panduit
CMS12-M300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6783 €
100 pcs.
0.6426 €
500 pcs.
0.5950 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge Clip, CMS12-M300, PANDUIT

The CMS12-M300 Edge Clip provides versatile mounting to edges without adhesives or drilling. When paired with a miniature, intermediate or standard cross-section cable tie, will provide a means to secure and route cables parallel or perpendicular and adjacent (side affixed) to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.

Technical specifications
Ausführung Kantenclip
Material PA/Stahl verzinkt
Selbstklebend No
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes