CMS24-M300 | Panduit

Edge clip, PA/galvanized steel, CMS24-M300

Order No.: 12H2978
EAN: 4099891204709
MPN:
CMS24-M300
61305679287
Series: Edge Clip
CMS24-M300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 950 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge Clip, CMS24-M300, PANDUIT

The CMS24-M300 Edge Clip provides versatile mounting to edges without adhesives or drilling. When paired with a miniature, intermediate or standard cross-section cable tie, will provide a means to secure and route cables parallel or perpendicular and adjacent (side affixed) to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.

Technical specifications
Material PA/Stahl verzinkt
Product type Kantenclip
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes