CMSA24-2S-D300 | Panduit

Edge clip, max. bundle Ø 48 mm, PA/galvanized steel, black, (L x W x H) 188 x 14.7 x 16 mm, CMSA24-2S-D300

Order No.: 12H2982
EAN: 4099891204747
MPN:
CMSA24-2S-D300
61305679300
Series: Edge Clip
Panduit
CMSA24-2S-D300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie system, CMSA24-2S-D300, PANDUIT

The CMSA24-2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a cable tie for securing and routing cables parallel and adjacent to a 3mm to 6mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.

Technical specifications
Ausführung Kantenclip
Breite 14.7 mm
Farbe schwarz
Höhe 16 mm
Länge 188 mm
Material PA/Stahl verzinkt
max. Bündeldurchmesser 48 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes