CMSB12-B2S-D300 | Panduit

Edge clip, max. bundle Ø 51 mm, PA/galvanized steel, black, (L x W x H) 203 x 12.2 x 11.9 mm, CMSB12-B2S-D300

Order No.: 12H2993
EAN: 4099891204853
MPN:
CMSB12-B2S-D300
61305679308
Series: Edge Clip
Panduit
CMSB12-B2S-D300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 490 pcs.
Leadtime: 10 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
1.0115 €
100 pcs.
0.9639 €
500 pcs.
0.8925 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie system, CMSB12-B2S-D300, PANDUIT

The CMSB12-B2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a barb cable tie for securing and routing cables perpendicular and adjacent to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, and trucks. Color Black.

Technical specifications
Ausführung Kantenclip
Breite 12.2 mm
Farbe schwarz
Höhe 11.9 mm
Länge 203 mm
Material PA/Stahl verzinkt
max. Bündeldurchmesser 51 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes