CMSB24-B2S-D300 | Panduit
Edge clip, max. bundle Ø 51 mm, PA/galvanized steel, black, (L x W x H) 203 x 13.2 x 16 mm, CMSB24-B2S-D300
Unit Price (€ / pc.)
1.5351 € *
Available: 40 pcs.
Leadtime: 10 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4518 €
100 pcs.
1.3804 €
500 pcs.
1.2852 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie system, CMSB24-B2S-D300, PANDUIT
The CMSB24-B2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a barb cable tie for securing and routing cables perpendicular and adjacent to a 3mm to 6mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, and trucks. Color Black.
Technical specifications
Ausführung | Kantenclip | |
Breite | 13.2 mm | |
Farbe | schwarz | |
Höhe | 16 mm | |
Länge | 203 mm | |
Material | PA/Stahl verzinkt | |
max. Bündeldurchmesser | 51 mm | |
Selbstklebend | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |