FCC5-A-C8 | Panduit
Flat cable clip, PVC, gray, self-adhesive, (L x W x H) 14.22 x 14.2 x 7.4 mm, FCC5-A-C8
Order No.: 12H8580
EAN: 0074983593224
MPN:
FCC5-A-C8
07498359322
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Next delivery: 94 pcs. on 2025-05-22
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat-cable clips, type Panduit FCC.
Self-adhesive, for flat cable height of up to 4.3 mm. Ribbon cables of any width can be securely fastened by staggered arrangement of the holders on both sides. PVC; Color: gray. Version:
Type: FCC5-A-C8, a 25.4, b 14.2, c 7.4 mm
Technical specifications
Width | 14.2 mm | |
Colour | grau | |
Height | 7.4 mm | |
Length | 14.22 mm | |
Material | PVC | |
Product type | Flachkabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |