FCM1.2-A-C14 | Panduit
Flat cable clip, PA, gray, self-adhesive, (L x W) 80.3 x 34.8 mm, FCM1.2-A-C14
Order No.: 12H8564
EAN: 0074983590070
MPN:
FCM1.2-A-C14
07498359007
Unit Price (€ / pc.)
2.3205 € *
Available: 35 pcs.
Leadtime: 10 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1301 €
100 pcs.
1.8564 €
500 pcs.
1.7017 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cable clips, type Panduit FCM.
Removable; Material: PA 6.6. Color: light-gray.
For up to 30.5-mm cable width, type FCM1.2-.
Dimensions: a 17.5, b 34.8, c 80.3 mm.
Type: FCM1.2–A–C14, self–adhesive
Technical specifications
Width | 34.8 mm | |
Colour | grau | |
Length | 80.3 mm | |
Material | PA | |
Product type | Flachkabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |