FCM1-S6-C14 | Panduit

Flat cable clip, PA, gray, (L x W) 73.7 x 25.4 mm, FCM1-S6-C14

Order No.: 12H8562
EAN: 0074983593521
MPN:
FCM1-S6-C14
07498359352
FCM1-S6-C14 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 439 pcs.
Leadtime: 17 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
100 pcs.
0.9520 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat cable clips, type Panduit FCM.

Removable; Material: PA 6.6. Color: light-gray.

For up to 25.4-mm cable width, type FCM1-.

Dimensions: a 15.5, b 30.7, c 73.7 mm.

Type: FCM1–S6–C14, mounted with M 3 screw

Technical specifications
Width 25.4 mm
Colour grau
Length 73.7 mm
Material PA
Product type Flachkabelhalter
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes