HWS2819-C | Panduit

Mounting base, max. bundle Ø 4.8 mm, PA, natural, (L x H) 11.18 x 19.1 mm, HWS2819-C

Order No.: 12H8222
EAN: 0074983986569
MPN:
HWS2819-C
07498398656
HWS2819-C Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2025-04-24
Leadtime: On Request **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
50 pcs.
0.1809 €
100 pcs.
0.1618 €
500 pcs.
0.1404 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire saddles, type Panduit HWS.

Push barb mount. The cable is simply pressed in; Material: PA 6.6, plain-colored. Harness diameter: maximum 4.8 mm. Mounting hole: 4.7 to 4.9 mm. Panel thickness: 0.8 to 2.0 mm.

Type: HWS2819-C, wire saddle

Technical specifications
Colour natur
Height 19.1 mm
Length 11.18 mm
Material PA
max. Bundle diameter 4.8 mm
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes