JP75W-L20 | Panduit
Cable tray, PA, black, (L x W x H) 45.7 x 45.7 x 60.3 mm, JP75W-L20
Order No.: 12H4615
EAN: 0074983440207
MPN:
JP75W-L20
07498344020
Unit Price (€ / pc.)
2.8560 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6299 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable racks, type Panduit J-PRO JP.
For use with Velcro cable ties (e.g. Panduit series HLS.., TTS..); Material: PA 6.6, black, UL and CAN/ULC listed.
Technical attributes (type, bundling capacity (D), depth (T), height (H), load capacity): JP75W-L20, D 19, T 45.72, H 60.32 mm, 6.81 kg
Technical specifications
Width | 45.7 mm | |
Colour | schwarz | |
Height | 60.3 mm | |
Length | 45.7 mm | |
Material | PA | |
Product type | Kabelträger |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |