LC10-A-L8 | Panduit

Mounting base, max. bundle Ø 23.6 mm, PVC, light gray, self-adhesive, (L x W x H) 38.35 x 1.51 x 21.34 mm, LC10-A-L8

Order No.: 12H8144
EAN: 0074983585717
MPN:
LC10-A-L8
07498358571
Panduit
LC10-A-L8 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 332 pcs.
Leadtime: 10 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
100 pcs.
1.0591 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
5000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clips, type Panduit LC.

Self-adhesive, interlocking; Material: PVC. Color: gray.

Technical attributes (type, maximum harness diameter (D), dimensions): LC10–A–L8, 23.6, a 38.4, b 38.4, c 21.3 mm

Technical specifications
Ausführung Befestigungssockel
Breite 1.51 mm
Farbe lichtgrau
Höhe 21.34 mm
Länge 38.35 mm
Material PVC
max. Bündeldurchmesser 23.6 mm
Selbstklebend Yes
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes