LC5-A-C8 | Panduit
Mounting base, max. bundle Ø 9.1 mm, PVC, light gray, self-adhesive, (L x W x H) 25.65 x 25.6 x 15.5 mm, LC5-A-C8
Order No.: 12H8142
EAN: 0074983585700
MPN:
LC5-A-C8
07498358570
Unit Price (€ / pc.)
0.9639 € *
Available: 370 pcs.
Leadtime: 6 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
100 pcs.
0.8568 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
5000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips, type Panduit LC.
Self-adhesive, interlocking; Material: PVC. Color: gray.
Technical attributes (type, maximum harness diameter (D), dimensions): LC5–A–C8, 9.1, a 25.7, b 25.7, c 15.5 mm
Technical specifications
Width | 25.6 mm | |
Colour | lichtgrau | |
Height | 15.5 mm | |
Length | 25.65 mm | |
Material | PVC | |
max. Bundle diameter | 9.1 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |