LPMM-S2-C | Panduit
Mounting base, PA, natural, (L x W x H) 10.2 x 8.1 x 2.5 mm, LPMM-S2-C
Order No.: 12H3015
EAN: 4099891204914
MPN:
LPMM-S2-C
07498358050
Unit Price (€ / pc.)
0.2273 € *
Available: 665 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2273 €
10 pcs.
0.2071 €
100 pcs.
0.1856 €
500 pcs.
0.1761 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie fixing, LPMM-S2-C, Panduit
The low profile cable tie mount in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness.
Technical specifications
Width | 8.1 mm | |
Colour | natur | |
Height | 2.5 mm | |
Length | 10.2 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |