LPMS-S8-C | Panduit

Mounting base, PA, natural, (L x W x H) 3 x 12.7 x 18.8 mm, LPMS-S8-C

Order No.: 12H3017
EAN: 4099891204938
MPN:
LPMS-S8-C
07498358054
LPMS-S8-C Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2785 €
100 pcs.
0.2511 €
500 pcs.
0.2368 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie fixing, LPMS-S8-C, Panduit

The low profile cable tie mount in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness.

Technical specifications
Width 12.7 mm
Colour natur
Height 18.8 mm
Length 3 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes