MACC25-A-C | Panduit
Mounting base, max. bundle Ø 6.4 mm, steel, silver, self-adhesive, (L x W x H) 19.56 x 13.7 x 10.2 mm, MACC25-A-C
Order No.: 12H8130
EAN: 0074983584987
MPN:
MACC25-A-C
07498358498
Unit Price (€ / pc.)
1.1543 € *
Available: 2,063 pcs.
Leadtime: 4 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
100 pcs.
1.0115 €
500 pcs.
0.8806 €
1000 pcs.
0.7735 €
5000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips, type Panduit MACC.
Self-adhesive soft metal clip. Relatively easy deforming clip material for quick lock and release and force-free adaptation to the cable probe design.
Technical attributes (type, maximum harness diameter (D), dimensions): MACC25–A–C, D 6.3, a 13.7, b 19.6, c 7.4 mm
Technical specifications
Width | 13.7 mm | |
Colour | silber | |
Height | 10.2 mm | |
Length | 19.56 mm | |
Material | Stahl | |
max. Bundle diameter | 6.4 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |