MACC62-A-C | Panduit

Mounting base, max. bundle Ø 15.7 mm, steel, silver, self-adhesive, (L x W x H) 30 x 19.7 x 19 mm, MACC62-A-C

Order No.: 12H8132
EAN: 0074983585038
MPN:
MACC62-A-C
07498358503
MACC62-A-C Panduit Cable Holders Image 1
MACC62-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,011.50 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.0115 €
5000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clips, type Panduit MACC.

Self-adhesive soft metal clip. Relatively easy deforming clip material for quick lock and release and force-free adaptation to the cable probe design.

Technical attributes (type, maximum harness diameter (D), dimensions): MACC62–A–C, D 15.7, a 19.7, b 30, c 7.0 mm

Technical specifications
Width 19.7 mm
Colour silber
Height 19 mm
Length 30 mm
Material Stahl
max. Bundle diameter 15.7 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes