MPMS19-C0 | Panduit
Mounting base, PA, (L x H) 24.6 x 6.4 mm, MPMS19-C0
Order No.: 12H4904
EAN: 0074983588367
MPN:
MPMS19-C0
07498358836
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Fasteners, type Panduit MPMS19-C0.
Wall dowel cable ties; Drilled hole diameter: 5.0 mm. Material: UV-stabilized polyamide 6.6, black.
Technical attributes (type, maximum cable tie width W): MPMS19–C0, TW 5.0 mm
Technical specifications
Height | 6.4 mm | |
Length | 24.6 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |