MTM1H-C | Panduit
Mounting base, stainless steel, silver, (L x W x H) 22 x 10.2 x 4.4 mm, MTM1H-C
Order No.: 12H4658
EAN: 0074983209699
MPN:
MTM1H-C
07498320969
Unit Price (€ / pc.)
1.4399 € *
Available: 213 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
25 pcs.
1.2257 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tie mounts, type MTM1H-C.
Made of steel, with 4.4 mm mounting hole for M 4; Dimensions (LxWxH): 22.6 x 10.2 x 4.4 mm.
Technical attributes (type, harness diameter D, tie length L): MTM1H–C, cable tie mount
Technical specifications
Width | 10.2 mm | |
Colour | silber | |
Height | 4.4 mm | |
Length | 22 mm | |
Material | Edelstahl | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |