PBMS-H25-C | Panduit
Mounting base, PA, natural, (L x W x H) 9.6 x 7.6 x 10.2 mm, PBMS-H25-C
Order No.: 12H4890
EAN: 0074983583652
MPN:
PBMS-H25-C
07498358365
Unit Price (€ / pc.)
0.4641 € *
Available: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fasteners, type Panduit PBMS-.
For cable ties with a maximum width of 5.0 mm. With pushbutton anchor; Material thickness: up to 3.2 mm. Hole diameter: 6.4 mm. Material: polyamide, plain-colored.
Type: H 25, fastener
Technical specifications
Width | 7.6 mm | |
Colour | natur | |
Height | 10.2 mm | |
Length | 9.6 mm | |
Material | PA | |
Product type | Befestigungssockel |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |