PMCC38H25-C | Panduit
Mounting base, max. bundle Ø 9.6 mm, PA, natural, (L x W x H) 12.7 x 12.7 x 22.48 mm, PMCC38H25-C
Order No.: 12H8220
EAN: 0074983589470
MPN:
PMCC38H25-C
07498358947
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Cable clips, type Panduit PMCC.
Highly vibration resistant push barb mount cord clip for absolutely safe seating; Material: PA 6.6, plain-colored. Harness diameter: maximum 9.6 mm. Mounting hole: 6.4 mm. Panel thickness: maximum 2.7 mm.
Type: PMCC38H25-C, cable clip
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 22.48 mm | |
Length | 12.7 mm | |
Material | PA | |
max. Bundle diameter | 9.6 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |