PP2S-S10-X | Panduit

Mounting base, PA, natural, (L x W x H) 76.2 x 12.7 x 3.2 mm, PP2S-S10-X

Order No.: 12H2997
EAN: 4099891204891
MPN:
PP2S-S10-X
07498374000
Series: Pan-Post
Panduit
PP2S-S10-X Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3677 €
50 pcs.
3.1535 €
100 pcs.
2.9512 €
500 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, PP2S-S10-X, Panduit

Pan-post standoff support cable bundle above or away from the surface. It is made of nylon 6.6 and is suitable for use in indoor environments.

Technical specifications
Ausführung Befestigungssockel
Breite 12.7 mm
Farbe natur
Höhe 3.2 mm
Länge 76.2 mm
Material PA
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes