PP2S-S12-X | Panduit
Mounting base, PA, natural, (L x W x H) 44.5 x 12.7 x 3.2 mm, PP2S-S12-X
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, PP2S-S12-X, Panduit
Pan-post standoff support cable bundle above or away from the surface. It is made of nylon 6.6 and is suitable for use in indoor environments.
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 3.2 mm | |
Length | 44.5 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |