PWMS-H25-C | Panduit
Mounting base, PA, natural, (L x H) 19.1 x 15.5 mm, PWMS-H25-C
Order No.: 12H4876
EAN: 0074983583744
MPN:
PWMS-H25-C
07498358374
Unit Price (€ / pc.)
0.5593 € *
Available: 217 pcs.
Leadtime: 6 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fasteners, type Panduit PWMS.
For cable ties with a maximum width of 5.0 mm. With arrowhead snap-lock; Material thickness: up to 2.7 mm. Hole diameter: 6.5 mm. Material: polyamide 6.6, plain-colored.
Type: PWMS–H25–C, fastener
Technical specifications
Colour | natur | |
Height | 15.5 mm | |
Length | 19.1 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |