SGABM20-AV-C300 | Panduit
Mounting base, PA, natural, (L x W x H) 27.9 x 19.1 x 50.8 mm, SGABM20-AV-C300
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, SGABM20-AV-C300, Panduit
This super grip acrylic-based adhesive backed cable tie mount is applied with very high-bond adhesive. This is made of heat stabilized and weather resistant Nylon 6.6 and is for use with miniature and intermediate cross-section cable ties.
Features
- Designed for outdoor use
- Weather resistant
- Suitable for use in harsh environments
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 19.1 mm | |
Farbe | natur | |
Höhe | 50.8 mm | |
Länge | 27.9 mm | |
Material | PA | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |