SGABM25-AV-C300 | Panduit

Mounting base, PA, natural, (L x W x H) 27.9 x 19.1 x 50.8 mm, SGABM25-AV-C300

Order No.: 12H2936
EAN: 4099891204600
MPN:
SGABM25-AV-C300
07498319571
Series: Super-Grip
Panduit
SGABM25-AV-C300 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.9159 €
100 pcs.
1.8207 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, SGABM25-AV-C300, Panduit

This super grip acrylic-based adhesive backed cable tie mount is applied with very high-bond adhesive. This is made of heat stabilized and weather resistant Nylon 6.6 and is for use with miniature, intermediate, and standard cross-section cable ties.

Features

  • Stabilized heat
  • Designed for outdoor use
  • Suitable for use in harsh environments
Technical specifications
Ausführung Befestigungssockel
Breite 19.1 mm
Farbe natur
Höhe 50.8 mm
Länge 27.9 mm
Material PA
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes