TM1S4-C | Panduit
Mounting base, max. bundle Ø 2.5 mm, PA, natural, (L x W x H) 13 x 8 x 5.8 mm, TM1S4-C
Order No.: 12H4863
EAN: 0074983581405
MPN:
TM1S4-C
07498358140
Unit Price (€ / pc.)
0.2332 € *
Available: 450 pcs.
Next delivery: 3,050 pcs. on 2025-05-20
Leadtime: 9 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
10 pcs.
0.2166 €
100 pcs.
0.1987 €
500 pcs.
0.1868 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting socket as Screw-on version, type Panduit TM1S4-C
For cable ties. Made of polyamide 6.6. Fastening with common adhesive or with screw. Plain-colored.
Fastening hole: M 2.5
Maximum cable tie width: 3.0 mm
Dimensions: Length 13 / Width 8 mm / Height 5.8 mm
Technical specifications
Width | 8 mm | |
Colour | natur | |
Height | 5.8 mm | |
Length | 13 mm | |
Material | PA | |
max. Bundle diameter | 2.5 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |