TM1S4-M30 | Panduit
Mounting base, PA, black, (L x W x H) 13 x 8 x 5.8 mm, TM1S4-M30
Order No.: 12H3960
EAN: 4099891601256
MPN:
TM1S4-M30
07498358143
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2380 €
10 pcs.
0.2094 €
50 pcs.
0.1773 €
100 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM1S4-M30, Panduit
This cable tie mount is applied with a M 2.5 screw and is 8.1 mm wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.
Technical specifications
Width | 8 mm | |
Colour | schwarz | |
Height | 5.8 mm | |
Length | 13 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |