TM1S6-C0 | Panduit

Mounting base, PA, black, (L x W x H) 13 x 8 x 5.8 mm, TM1S6-C0

Order No.: 12H8443
EAN: 4099891206208
MPN:
TM1S6-C0
07498358985
TM1S6-C0 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 423 pcs.
Leadtime: 6 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
100 pcs.
0.2285 €
500 pcs.
0.2154 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM1S6-C0, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Width 8 mm
Colour schwarz
Height 5.8 mm
Length 13 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes