TM1S6-M0 | Panduit

Mounting base, PA, black, (L x W x H) 13 x 8 x 5.8 mm, TM1S6-M0

Order No.: 12H3975
EAN: 4099891601409
MPN:
TM1S6-M0
07498358162
TM1S6-M0 Panduit Cable Holders Image 1
TM1S6-M0 Panduit Cable Holders Image 2
TM1S6-M0 Panduit Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2380 €
10 pcs.
0.2094 €
50 pcs.
0.1773 €
100 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM1S6-M0, Panduit

This cable tie mount in black is applied with a M3 screw and is 8.1 mm wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments.

Technical specifications
Width 8 mm
Colour schwarz
Height 5.8 mm
Length 13 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes