TM1S6-M30 | Panduit

Mounting base, PA, black, (L x W x H) 13 x 8 x 5.8 mm, TM1S6-M30

Order No.: 12H3961
EAN: 4099891601263
MPN:
TM1S6-M30
07498358163
TM1S6-M30 Panduit Cable Holders Image 1
TM1S6-M30 Panduit Cable Holders Image 2
TM1S6-M30 Panduit Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2451 €
10 pcs.
0.2154 €
50 pcs.
0.1821 €
100 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, TM1S6-M30, Panduit

This cable tie mount in black is applied with a M3 screw and is 8.1 mm wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.

Technical specifications
Filter Property Value
Product type mounting base
Length 13 mm
Width 8 mm
Height 5.8 mm
Self-adhesive No
Material PA
Colour black
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes