TM2S6-M30 | Panduit
Mounting base, PA, black, (L x W x H) 16 x 10.7 x 7 mm, TM2S6-M30
Order No.: 12H3963
EAN: 4099891601287
MPN:
TM2S6-M30
07498358203
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2785 €
10 pcs.
0.2451 €
50 pcs.
0.2083 €
100 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM2S6-M30, Panduit
This cable tie mount in black is applied with a M3 screw and is 10.9 mm wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.
Technical specifications
Width | 10.7 mm | |
Colour | schwarz | |
Height | 7 mm | |
Length | 16 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |