TM2S8-C186 | Panduit

Mounting base, metal impregnated polypropylene, blue, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-C186

Order No.: 12H8454
EAN: 4099891206314
MPN:
TM2S8-C186
07498311508
TM2S8-C186 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM2S8-C186, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Width 10.8 mm
Colour blau
Height 7 mm
Length 16 mm
Material Metallimprägniertes Polypropylen
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes