TM2S8-C76 | Panduit

Mounting base, ETFE, blue, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-C76

Order No.: 12H8457
EAN: 4099891206345
MPN:
TM2S8-C76
07498381366
TM2S8-C76 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4994 €
100 pcs.
1.3685 €
500 pcs.
1.2971 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM2S8-C76, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Width 10.8 mm
Colour blau
Height 7 mm
Length 16 mm
Material ETFE
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes