TM2S8-M30 | Panduit

Mounting base, PA, black, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-M30

Order No.: 12H3964
EAN: 4099891601294
MPN:
TM2S8-M30
07498358223
TM2S8-M30 Panduit Cable Holders Image 1
TM2S8-M30 Panduit Cable Holders Image 2
TM2S8-M30 Panduit Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2332 €
50 pcs.
0.1987 €
100 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM2S8-M30, Panduit

This cable tie mount in black is applied with a M4 screw and is 10.9 mm wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.

Technical specifications
Width 10.8 mm
Colour schwarz
Height 7 mm
Length 16 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes