TM3A-C | Panduit

Mounting base, PA, natural, (L x W) 22.1 x 15.5 mm, TM3A-C

Order No.: 12H4862
EAN: 0074983581207
MPN:
TM3A-C
07498358120
TM3A-C Panduit Cable Holders Image 1
TM3A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting socket as Adhesive version, type Panduit TM3A-C

For cable ties. Made of polyamide 6.6. Fastening with common adhesive. Plain-colored.

Maximum cable tie width: 3.0 mm

Dimensions: Length 22.2 mm / Width 15.8 mm / Height 9.5 mm

Technical specifications
Width 15.5 mm
Colour natur
Length 22.1 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes