TM3R6-M0 | Panduit
Mounting base, PA, black, (L x W x H) 21.8 x 15.9 x 9.5 mm, TM3R6-M0
Order No.: 12H3979
EAN: 4099891601447
MPN:
TM3R6-M0
07498358242
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3R6-M0, Panduit
This cable tie mount in black is applied with a rivet and is 15.8 mm wide. It uses a M3 screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments.
Technical specifications
Width | 15.9 mm | |
Colour | schwarz | |
Height | 9.5 mm | |
Length | 21.8 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |